KEMET AxiMax 400 Commercial MLCCs
KEMET AxiMax 400 Commercial MLCCs are available in various dielectric configurations, including C0G, X7R, and Z5U. The C0G and X7R have a maximum operating temperature of 125°C, and the Z5U is +85°C. All 3 dielectrics meet the flammability standard UL 94V-0, are lead-free, and RoHS and REACH compliant. All versions have a rated voltage range of 25VDC to 250VDC, and include 100% pure matte tin-plated lead finish. Common applications include blocking and energy storage, bypass, circuits with pulse, circuits requiring low loss, critical timing, decoupling, filtering, high current, limited temperature, transient voltage suppression, and tuning.
Features
- 100% pure matte tin-plated lead finish
- Axial leaded form factor
- Conformally coated
- Lead-free
- Meets UL 94V-0 standard
- Non-polar device
- RoHS and REACH compliant
Applications
- Blocking and energy storage
- Bypass
- Circuits with pulse
- Circuits requiring low loss
- Critical timing
- Decoupling
- Filtering
- High current
- Limited temperature
- Transient voltage suppression
- Tuning
Technical Specifications
| Dielectric | Operating Temperature Range | Voltage Ratings | Capacitance Range | Capacitance Tolerances |
|---|---|---|---|---|
| C0G | −55°C to +125°C | 25V, 50V, 100V, 200V, 250V | 1.0pF to 0.1μF | ±0.5 pF, ±1%, ±2%, ±5%, 10% |
| X7R | −55°C to +125°C | 25V, 50V, 100V, 200V, 250V | 10pF to 10μF | ±5%, ±10% and ±20% |
| Z5U | +10°C to +85°C | 25V, 50V, 100V, 200V, 250V | 1,000pF to 2.2μF | ±20% and +80%/-20% |