KEMET Goldmax 300 Commercial MLCCs

KEMET Goldmax 300 Series Commercial Grade Multilayer Ceramic Capacitors (MLCCs) are conformally coated, radial-leaded ceramic capacitors available in C0G, X7R, and Z5U dielectrics. These capacitors are lead (Pb)-free, RoHS, and REACH-compliant. The Goldmax 300 MLCCs are available with lead spacings of 0.100", 0.200", 0.250", and 0.400". These devices offer a variety of capacitance ranges with voltage ratings from 25V to 250V. Common applications include blocking and energy storage, bypass, circuits with pulse, circuits requiring low loss, critical timing, decoupling, filtering, high current, limited temperature, transient voltage suppression, and tuning.

Features

  • Conformally coated for durability
  • Lead (Pb)-free
  • Non-polar device
  • Radial leaded form factor
  • RoHS and REACH compliant
  • SnPb-plated lead finish option available
  • Tin-plated lead
  • UL 94V–0 flammability standard

Applications

  • Blocking and energy storage
  • Bypass
  • Circuits with pulse
  • Circuits requiring low loss
  • Critical timing
  • Decoupling
  • Filtering
  • High current
  • Limited temperature
  • Transient voltage suppression
  • Tuning

Technical Specifications

Dielectric Operating Temperature Range DC Voltage Ratings Capacitance Range Capacitance Tolerances Lead Spacing
C0G -55°C to +125°C 25V, 50V, 100V, 200V, 250V 1.0pF to 0.47μF ±0.5pF, ±1%, ±2%, ±5%, ±10% 0.100", 0.200", 0.250", 0.400"
X7R -55°C to +125°C 25V, 50V, 100V, 200V, 250V 100pF to 10μF ±5%, ±10%, ±20% 0.100", 0.200", 0.250", 0.400"
Z5U +10°C to +85°C 25V, 50V, 100V, 200V, 250V 100pF to 10μF ±20% and +80%/−20% 0.100", 0.200", 0.250", 0.400"