KEMET Commercial L SnPb Termination MLCCs

KEMET Commercial L SnPb Termination MLCCs are tin/lead termination, surface mount (SMD/SMT) multilayer ceramic capacitors available in C0G, X5R, and X7R dielectrics. They meet a 5% minimum lead content and have a reliable and robust lead-containing termination system. These commercial-grade MLCCs are available in a wide range of case sizes with operating temperature ranges of −55°C to +125°C and −55°C to +85°C. Applications include aerospace, defense, decoupling, bypass, filtering, and other high-reliability applications.

Features

  • 5% minimum lead content
  • Available in C0G, X5R, and X7R dielectrics
  • Cases sizes ranging from 0402 to 2225
  • Extremely low ESR and ESL (C0G)
  • Non-polar device (X5R and X7R)
  • Temperature stable dielectric (X5R and X7R)

Applications

  • Aerospace
  • Defense
  • Decoupling, bypass, and filtering
  • Other high-reliability applications

Technical Specifications

Parameters Values
C0G X5R X7R
Operating Temperature Range −55°C to +125°C −55°C to +85°C  −55°C to +125°C
Maximum DC Voltage Rating 250V 50V 250V
Capacitance Tolerances ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20% ±10% and ±20% ±5%, ±10% and ±20%
Capacitnace Range 0.5pF to 0.47μF 12nF to 22μF 10pF to 22μF