KEMET Commercial Grade X7R SMD MLCCs

KEMET X7R Dielectric Commercial Grade Surface Mount (SMD) Multilayer Ceramic Chip Capacitors (MLCCs) are non-polarized components designed for a wide operating temperature range from -55°C to +125°C. These capacitors feature a temperature-stable dielectric with capacitance changes limited to ±15% across their temperature range. The X7R Commercial Grade MLCCs are available in various case sizes, voltage ratings (6.3V to 250V DC), and capacitance values (10pF to 47µF) with tolerances of ±5%, ±10%, and ±20%. These capacitors, compliant with RoHS and REACH standards, feature matte tin-plated terminations that ensure reliable solderability and are suitable for applications such as decoupling, bypassing, and filtering.

Features

  • Complies with Lead-free, RoHS, and REACH standards
  • Designed as a non-polarized component to simplify installation
  • Features a temperature-stable dielectric material
  • Offers SnPb termination options with a minimum of 5% Pb upon request
  • Utilizes a 100% matte tin-plated termination finish for enhanced solderability

Applications

  • Bypassing
  • Decoupling
  • Filtering applications
  • Transient voltage suppression

Technical Specifications

Parameters Values
Available case sizes  0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
Capacitance range 10pF to 47µF
Capacitance tolerance ±5%, ±10%, and ±20%
Operating temperature range -55°C to +125°C
Voltage rating range 6.3V DC to 250V DC

X7R Commercial Grade SMD MLCCs Construction Diagram

KEMET X7R Commercial Grade SMD MLCCs Construction Diagram