KEMET Commercial Grade C0G MLCCs

KEMET Commercial Grade C0G Dielectric Multilayer Ceramic Chip Capacitors (MLCCs) have high thermal stability. These MLCCs have capacitance offerings ranging from 0.5pF up to 0.47μF and do not deliver any piezoelectric noise. The KEMET commercial-grade C0G dielectric MLCCs have extremely low ESR and ESL and have high ripple current capacity. These MLCCs are used in aerospace, medical, and military applications.

Features

  • Available in EIA case sizes: 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
  • Extremely low ESR and ESL
  • High ripple current capability
  • High thermal stability
  • No piezoelectric noise

Applications

  • Aerospace
  • High-voltage power supply
  • Medical
  • Military
  • Telecommunication systems

Technical Specifications

Parameters Values
Capacitance range 0.5pF to 0.47μF
Insulation resistance 1000MΩ
Dielectric withstanding voltage 250% of rated voltage
Operating temperature range −55°C to +125°C
Dissipation factor 0.1%