KEMET Commercial Grade X5R MLCCs

KEMET X5R Commercial Grade Multilayer Ceramic Capacitors (MLCCs) are available in various case sizes, utilizing an X5R dielectric classification as defined by the Electronics Components, Assemblies, and Materials Association (EIA) Class II standard. These MLCCs operate within a temperature range from -55°C to +85°C, support voltages from 4V to 50V, and offer capacitance values ranging from 0.01µF to 100µF. The X5R commercial grade MLCCs feature a 100% pure matte tin-plated termination finish and are RoHS and REACH compliant. Typical applications include bypass, decoupling, and filtering.

Features 

  • 100% pure matte tin-plated termination finish
  • Case sizes of EIA 0201, 0402, 0603, 0805, 1206, and 1210
  • Non-polar device
  • Pb-free
  • RoHS and REACH compliant
  • Temperature stable

Applications

  • Bypass
  • Decoupling
  • Filtering

Technical Specifications

Parameters Values
Operating temperature range -55°C to +85°C
Capacitance range 0.01µF to 100µF
Voltage rating range 4V to 50V
Capacitance tolerances ±10% and ±20%