KEMET MIL-PRF-55681 SMD MLCCs

KEMET MIL-PRF-55681 SMD Multilayer Ceramic Capacitors (MLCCs) are designed to meet stringent military specifications and feature established reliability with a maximum profile height of 1.5mm. These MLCCs offer a capacitance range from 10pF to 0.47µF, a maximum voltage rating of 100VDC, and capacitance tolerances up to ±10%. The MIL-PRF-55681 SMD MLCCs operate within a temperature range from -55°C to +125°C, and typical applications include avionics, sonar, and satellite systems.

Features

  • Adheres to MIL-PRF-55681 standards
  • Maximum height of 1.5mm
  • Proven dependability

Applications

  • Aerospace
  • Avionics
  • Satellite systems
  • Sonar

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Maximum voltage rating 100VDC
Capacitance range 10pF to 0.47µF
Capacitance tolerance Up to ±10%