KEMET HiQ CBR RF and Microwave MLCCs

KEMET HiQ CBR RF and Microwave MLCCs are lead-free and RoHS compliant. These devices offer low capacitance change with temperature and reliable thermal stability. The HiQ CBR RF and Microwave MLCCs feature a DC voltage range from 6.3V to 500V and a frequency range from 1MHz to 50GHz. These capacitors come with an operating temperature range from -55°C to +125°C and a capacitance range from 0.1pF to 100pF. Applications include bypass, coupling, filtering, impedance matching, and DC blocking.

Features

  • 100% pure matte tin-plated termination finish
  • AEC-Q200 qualified
  • Base Metal Electrode (BME) dielectric system
  • High thermal/voltage/time stability
  • No capacitance changes for the applied rated DC voltage
  • No piezoelectric noise
  • Non-polar device
  • Pb-free, RoHS compliant
  • Ultra-low ESR, high Q, high SRF
  • VHF, UHF, microwave range

Applications

  • Automotive communication systems
  • Bluetooth
  • Bypass
  • Cellular base stations
    • 4G
    • 5G
  • Coupling
  • DC blocking
  • Filtering
  • Global Positioning Systems (GPS)
  • Impedance matching
  • Power train
  • RF Power Amplifiers (PA)
  • Safety systems
  • Telecommunication networks
  • V2X
  • Wireless LAN

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C 
Frequency Range 1MHz to 50GHz 
DC Voltage Range 6.3V to 500V
Capacitance Range 0.1pF to 100pF 
Case Sizes (inches) 0201, 0402, 0603, and 0805

Recommended Reflow Soldering Profile

KEMET Recommended Reflow Soldering Profile