KEMET Open Mode Design X7R MLCCs
KEMET Open Mode Design (FO-CAP) X7R MLCCs are surface mount (SMD/SMT) commercial- and automotive-grade multilayer ceramic capacitors with a rated voltage of 16Vdc to 200Vdc. There is no current leakage, and a reduced chance of low IR or short circuit conditions, preventing failure events. Flexible termination versions are available, and all versions have an operating temperature range of −55°C to +125°C. These MLCCs are designed for higher operating temperatures and mechanical stress. Common applications include automotive circuits, power supplies (with input and output filters), and various general electronic systems.
Features
- AEC–Q200 versions available
- Case sizes: EIA 0603, 0805, 1206, 1210, and 1812
- Commercial-grade versions available
- ENEC, UL, cUL, and CQC approved
- Flexible termination versions available
- Lead-free versions available
- Non-polar device
- RoHS and REACH compliant
- Termination finish: either 100% matte tin or tin/lead (5% lead minimum)
Applications
- Automotive circuits
- High current (battery line) and circuits
- Input side filtering (power plane/bus)
- General electronic systems
- Power supplies (input and output filters)
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Ratings | 16Vdc, 25Vdc, 50Vdc, 100Vdc, and 200Vdc |
| Capacitance Range | 1,000pF to 6.8μF |
| Capacitance Tolerances | ±5%, ±10%, and ±20% |
| Operating Temperature Range | −55°C to +125°C |