KEMET Industrial High Temperature +200°C C0G MLCCs
KEMET Industrial High Temperature +200°C C0G MLCCs are designed for harsh environments. These capacitors have extremely low ESR and ESL, no piezoelectric noise, and feature high thermal stability and high ripple current capability. The high temperature C0G MLCCs feature an operating temperature range of -55°C to +200°C, DC voltage ratings ranging from 10V to 200V, and are available in a variety of case sizes. These devices come with a capacitance range from 0.5pF to 470nF, and capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, or ±20%. Typical applications include aerospace engine compartments, downhole exploration, geophysical probes, and more.
Features
- High insulation resistance
- High Q factor
- High ripple current capability
- High thermal stability
- High volumetric efficiency
- Lead-free, RoHS, and REACH compliant
- Low dissipation factor
- Low ESR and ESL
- No piezoelectric noise
- Non-polar construction
- Stable capacitance across DC voltage
- Stable capacitance over temperature
- Stable capacitance over time
- Suitable for line-frequency to MHz-range applications
Applications
- Blocking
- Bypass
- Critical timing
- Decoupling
- Energy storage
- Filtering
- High current circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +200°C |
| DC Voltage Ratings | 10V, 16V, 25V, 50V, 100V, and 200V |
| Capacitance Range | 0.5pF to 470nF |
| Capacitance Tolerances | ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% or ±20% |
| Case Sizes | 0402, 0603, 0805, 1206, 1210, 1812, and 2220 |