KEMET KC-LINK with KONNEKT MLCCs
KEMET KC-LINK with KONNEKT Multilayer Ceramic Capacitors (MLCCs) are surface-mount capacitors made for high-efficiency and high-density power applications. KONNEKT high-density packaging technology produces a surface-mount multichip solution for high-density packaging using a Transient Liquid Phase Sintering (TLPS) material. These have an operating temperature of up to 150°C. These capacitors, which use KEMET's robust and proprietary C0G Base Metal Electrode (BME) dielectric system, are ideal for applications requiring high efficiency, such as power converters, inverters, snubbers, and resonators.
Features
- Automotive and commercial grades (AEC-Q200)
- Exceptionally high power density and capacity to handle ripple current
- Extremely low Equivalent Series Inductance (ESL)
- Extremely low Equivalent Series Resistance (ESR)
- Low-loss orientation option for high current handling capability
- No change in capacitance with voltage
- Pb-free and compliant with RoHS
- Piezoelectric noise is absent
- Superior stability at high temperatures
- Surface mountable with standard MLCC reflow patterns
Applications
- Data centers
- DC link
- EV/HEV (drive systems, charging)
- Inverters
- LLC resonant converters
- Photovoltaic systems
- Power converters
- Snubber
- Switched tank converters
- Wide bandgap, Silicon Carbide (SiC) and Gallium Nitride (GaN) systems
- Wireless charging systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +150°C |
| DC voltage ratings | 500V to 2000V |
| Capacitance range | 14nF to 880nF |
| Capacitance tolerance | ±10% |
Video
This TTI Tech Specs video for KEMET KC-LINK with KONNEKT MLCCs explains that they use an innovative Transient Liquid Phase Sintering material to create a surface mount multi-stack that utilizes KEMET’s robust and proprietary C0G base metal electrode dielectric system.
See video transcript below
Video Transcript
Some coal under a little pressure makes diamonds. Take it a little further with some C0G base metal under a little pressure, and you’ll have high density, high efficiency capacitors. KEMET KC-LINK with KONNEKT Multilayer Ceramic Capacitors uses an innovative Transient Liquid Phase Sintering material to create a surface mount multi-stack that utilizes KEMET’s robust and proprietary C0G base metal electrode dielectric system.
The KC-LINK technology delivers low loss, low inductance capacitors capable of handling high ripple currents without impact on capacitance vs DC voltage and subtle changes in capacitance vs temperature. The highly robust KONNEKT technology allows capacitor mounting without metal frames and in low loss orientations for increased power handling capability in power converters, inverters, snubbers, and resonator applications.