KEMET Telecom Tip and Ring X7R Dielectric MLCCs
KEMET Telecom Tip and Ring X7R Dielectric MLCCs are compatible with lead-free assembly processes and meet RoHS and REACH requirements. These capacitors include a temperature-stable X7R dielectric and support flexible termination options. The Telecom tip and ring X7R capacitors feature an operating temperature range from -55°C to +125°C and a DC voltage rating of 250V. These devices come with capacitance tolerances of ±5%, ±10%, and ±20%. Typical applications include telecommunication ringing circuits, DC/DC converters, Ethernet hardware, facsimile machines, and high-voltage DC blocking.
Features
- Compatible with lead-free assembly processes
- Complies with RoHS and REACH requirements
- High-frequency filtering
- Includes a non-polar construction for flexible installation
- Low ESR
- Offers multiple capacitance tolerance options
- Provides a flexible termination option on request
- Supports a SnPb termination finish option on request
- Uses a matte tin-plated termination finish for reliable solderability
Applications
- Analog modems
- Cable modems
- Ethernet
- Facsimile (Fax)
- High-voltage DC blocking
- Point of Sale (POS) terminals
- Ringing and line by-pass
- Satellite systems
- Set-top boxes
- Snubber circuits in switching power supplies
- Telecommunications
- Wireless base stations
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| DC Voltage Rating | 250V |
| Capacitance Range | 180pF to .47μF |
| Case Sizes | 0603, 0805, 1206, 1210, 1812, 1825, 2220, and 2225 |
| Capacitance Tolerance | ±5%, ±10% and ±20% |