TE Connectivity Headers & Wire Housing Connectors

TE Connectivity is an industry-leading manufacturer of headers and wire housings, offering a wide range of high-performance connector solutions. TE Connectivity provides a broad portfolio, including inventory, pricing, datasheets, and more for headers and wire housing connectors available at TTI.

Shop All TE Connectivity Headers & Wire Housings

AMPMODU MTE Connectors

TE Connectivity AMPMODU MTE Connectors

AMPMODU MTE Connectors feature latching, polarization, and coupling shrouds with a current rating of 3A.

AMPMODU 2mm Wire-to-Board IDC Receptacles

TE Connectivity AMPMODU 2mm Wire-to-Board IDC Receptacles

AMPMODU 2mm Wire-to-Board IDC Receptacles are space-saving and allow for fast termination without the need for stripping the wire.

AMPMODU 2mm Breakaway Headers

TE Connectivity AMPMODU 2mm Breakaway Headers

AMPMODU 2mm Breakaway Headers include single and double row options, and vertical and right angle orientations.

Dynamic Series Connectors

TE Connectivity Dynamic Series Connectors

Dynamic Series Connectors have wire-to-board, wire-to-panel, and wire-to-wire configurations.

Power Triple Lock Connector System

TE Connectivity Power Triple Lock Connector System

Power Triple Lock Connector System has an operating temperature range of -55°C to +150°C and a maximum current rating of 20A.

HPI Connectors

TE Connectivity HPI Connectors

High Performance Interconnect (HPI) Connectors are available in 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm centerline pitches.

HC-STAK 25 HV Interconnection System

TE Connectivity HC-STAK 25 HV Interconnection System

HC-STAK 25 HV Interconnection System has a voltage rating of up to 1000 VDC and a current-carrying capability of up to 247 A.

Grace Inertia Connectors

TE Connectivity Grace Inertia Connectors

Grace Inertia Connectors have either 2.5mm or 3mm centerlines and feature an inertia locking mechanism.

Economy Power 2.5 Connectors

TE Connectivity Economy Power 2.5 Connectors

Economy Power 2.5 Connectors meet Glow Wire Test and UL 94 V-0 standards, and have packaging for automated board assembly.

MTA 156 Connectors

TE Connectivity MTA 156 Connectors

Mass Termination Assembly (MTA) 156 Connectors have a voltage rating of up to 600V with a current rating of 7A.

MTA-100 Connectors

TE Connectivity MTA-100 Connectors

MTA-100 Connectors are available in 2 to 28 positions and meet UL 94V standards, featuring 1-step assembly.

Sealed Signal Double-Lock Connectors

TE Connectivity Sealed Signal Double-Lock Connectors

Sealed Signal Double-Lock Connectors offer secondary locking combined with IP67-rated sealing protection with a 2.5mm pitch.

Dynamic Mini Series Connectors

TE Connectivity Dynamic Mini Series Connectors

Dynamic Mini Series Connectors have positive audible locking and high-temperature nylon housing that permits reflow soldering.

VAL-U-LOK Connector Systems

TE Connectivity VAL-U-LOK Connector Systems

VAL-U-LOK Connector Systems provide wire-to-wire and wire-to-board connections with contacts on a 4.20mm centerline pitch.

AMP Mini CT Connectors

TE Connectivity AMP Mini CT Connectors

AMP Mini CT Connectors are miniature wire-to-board and wire-to-wire connectors and feature a 1.5mm pitch.

AMP CT Connectors

TE Connectivity AMP CT Connectors

AMP CT Connectors are available in Micro CT (1.2mm pitch), Mini CT (1.5mm pitch), and Standard CT (2.0mm pitch).

Metrimate Connectors

TE Connectivity Metrimate Connectors

Metrimate Connectors have an operating temperature range of -55°C to +130°C and a minimum insulation resistance of 5000MΩ. 

Micro-MaTch Miniature Ribbon Cable Connectors

TE Connectivity Micro-MaTch Miniature Ribbon Cable Connectors

Micro-MaTch Miniature Ribbon Cable Connectors have tin-plated contacts and are UL recognized. 

FAKRA Data Connectivity Headers

TE Connectivity FAKRA Data Connectivity Headers

FAKRA Data Connectivity Headers are available in horizontal or edge PCB mounting and are available in 1 or 2 positions.

GEMnet Multi-Gigabit Differential Connectors

TE Connectivity GEMnet Multi-Gigabit Differential Connectors

GEMnet Multi-Gigabit Differential Connectors are for high-speed data with bandwidth up to 15GHz and data rates up to 56Gbps.

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH Ribbon Cable Connectors

AMP-LATCH Ribbon Cable Connectors use IDC termination and offer high-volume mass termination support.

FLATPAQ Modular Connectors

TE Connectivity FLATPAQ Modular Connectors

FLATPAQ Modular Connectors consist of straight and right-angle receptacles and plug assemblies.