TE Connectivity FLATPAQ Modular Connectors consist of straight and right-angle receptacles and plug assemblies. The FLATPAQ modular connectors offer a current rating of 32A that provides high-performance with CROWN BAND power contacts. These modular connectors are available with solder and compliant press-fit termination options. Typical applications include aerospace equipment, defense equipment, automotive, data centers, industrial automation, medical devices, and telecommunications.
TE Connectivity FLATPAQ Modular Connectors
Features
- Come in high density and compact design
- Modular configurability
- Robust and durable construction
- RoHS compliant
- Support high-speed data transmission
Applications
- Aerospace and defense
- Automotive
- Data centers
- Industrial automation
- Medical devices
- Telecommunications