TE Connectivity MTA 156 Connectors

TE Connectivity Mass Termination Assembly (MTA) 156 Connectors feature an audible latch for wire-to-wire (posted) housings and color-coded housing for wire gauge. The MTA 156 connectors are available in tin, 15, and 30 gold-plating options. MTA 156 connectors offer a voltage rating of up to 600V with a current rating of 7A. Typical applications include household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Features

  • 2-24 positions
  • Audible latch for wire-to-wire (posted) housings
  • Color-coded housing for wire gauge
  • Single row on a .156 (3.96mm) centerline
  • Terminates 26AWG to 18AWG
  • Tin, 15, and 30 gold-plating options

Applications

  • Coin changers
  • Fitness equipment
  • Garage door openers
  • Gasoline pumps
  • Household appliances
  • Vending machines

Technical Specifications

Parameters Values
Voltage rating up to 600V AC
Maximum current rating 7A
Operating temperature range -55°C to +105°C
Centerline 2.54mm and 3.96mm