TE Connectivity Grace Inertia Connectors

TE Connectivity 2.5mm and 3mm Grace Inertia Connectors offer the design-in variety needed for always-on connectivity. These connectors are an excellent solution for helping to eliminate human error during assembly by utilizing an inertia locking mechanism to complete the circuit and “lock” the connector simultaneously. This feature can improve mating reliability, helps prevent mismatching, and can reduce the need for complicated inspection processes. These connectors are designed to be used with an option Terminal Position Assurance device (TPA), which ensures contacts are fully seated in the housing.

The 2.5mm and 3mm Grace Inertia Connectors come with advanced design concepts to facilitate a more stable, reliable, and durable connection. These connectors feature an inertia locking mechanism that helps prevent connectors from being disconnected during movement or transportation. The small wire-to-wire connectors can be used in a wide range of large electrical products from home appliances to vending machines.

Features

  • Design assures proper insertion, preventing header pin deformation
  • Dual-beam contact design provides good contact and durability
  • Ergonomic design allows easy assembly
  • Four keying methods and colors
  • Lanceless contacts prevent snagging or entanglement
  • Optional double lock plates (TPA devices) available for some models
  • The inertia locking mechanism helps prevent unintended disconnection

Applications

  • Air conditioners
  • Control cabinets
  • Household appliances
  • HVAC systems
  • Industrial controls
  • Industrial machinery
  • Refrigerators
  • Transportation solutions
  • Urethane coating on PCB boards
  • Vending machines
  • Washing machines

Technical Specifications

Parameters 2.5mm 3mm
Voltage rating 50V AC/DC 250V AC/DC
Current rating 3.0A 4.0A
Number of positions 2, 3, 5, 6, 8 4, 6, 8, 10, 12P (Double Row)
Wire guage #22AWG to #28AWG #20AWG to #24AWG
Operating temperature range -30°C to 105°C -30°C to 105°C
Flammability UL 94 V0 UL 94 V0