AMP TE Connectivity Metrimate Connectors

AMP/TE Connectivity Metrimate Series Connectors are designed to metric specifications and provide versatile interconnect solutions for panel, free-hanging, and PCB mounting. These RoHS-compliant connectors offer improved durability, density, and electrical performance. The Metrimate series connectors operate within a temperature range from -55°C to +130°C and offer a minimum insulation resistance of 5000MΩ. Typical applications include industrial machinery, office equipment, and transportation.

Features

  • Available in 4 to 36 positions, square grid configurations
  • Compliant with IEC (440V) requirements
  • Drawer connectors available in 4 to 30 position sizes
  • Has polarized housings
  • Made of UL-rated 94V-0 thermoplastic
  • RoHS-compliant

Applications

  • Industrial machinery
  • Lighting
  • Office equipment
  • Testing equipment
  • Transportation

Technical Specifications

Parameters Values
Operating temperature range -55°C to +130°C
Minimum insulation resistance 5000MΩ
Dielectric withstanding voltage 2000VRMS
Acceptable panel thicknesses 0.8mm to 2.3mm