AMP TE Connectivity AMP Mini CT Connectors

TE Connectivity AMP Mini CT Series Connectors are miniature wire-to-board and wire-to-wire connectors designed to enhance harness productivity. The CT series connectors feature a compact design with a 1.5mm pitch between contacts and are available in IDC and crimp termination methods. These connectors are compatible with both through-hole and surface-mount technology mounting styles and include kinks for self-retention on boards. Typical applications include audio, air conditioners, business equipment, industrial machines, and routed power and signals.

Features

  • Available in two termination methods: IDC and crimp
  • Certified by the Canadian Standards Association, File No. LR 7189
  • Compatible with wire gauges 24AWG to 28AWG
  • Offers both through-hole and surface-mount technology mounting styles
  • Recognized under Underwriters Laboratories Inc. component program, File No. E28476
  • Supports discrete wire interconnect

Applications

  • Air conditioners
  • Audio
  • Business equipment
  • C-TV
  • Industrial machines
  • Lighting
  • PCs

Technical Specifications

Parameters Values
IDC AWG 26~28
Crimp AWG 24~28
Pitch 1.5mm
Operating Temperature Range -30°C to +105°C