TE Connectivity AMP CT Connectors
TE Connectivity AMP Common Termination (CT) Connectors are available in 3 different versions: Micro CT (1.2mm pitch), Mini CT (1.5mm pitch), and Standard CT (2.0mm pitch). These connectors are for either power or signal and are designed for improved harness productivity. The Standard and Mini versions have IDC or crimp termination, while the Micro version is IDC termination only. Wire gauge compatibility ranges from 22AWG to 30AWG and circuits range from 2 to 25 single row, 2 to 20 single row, 22 to 40 dual row, and 2 to 15 single row and 8 to 30 dual row. Applications cover a wide range of situations where signals or power are routed, including but not limited to air conditioners, audio, business equipment, C-TV, faxes, industrial machines, IoT / smart devices, LED lighting, PCs, and printers.
Features
- 3 pitches: 1.2mm, 1.5mm, and 2.0mm
- For either power or signal
- Gold or tin contact plating
- IDC or crimp termination
- RoHS compliant versions available
- UL rated versions available
- Wide range of circuits for single or dual row
Applications
- Air conditioners
- Audio
- Business equipment
- C-TV
- Faxes
- Industrial machines
- IoT / smart devices
- LED lighting
- PCs
- Printers
- Where signals or power are routed
Technical Specifications
| Parameters | Values |
|---|---|
| Wire Gauge Compatibility Range | 22AWG to 30AWG |
| Operating Temperature Range | -40°C to +105°C |
| Number of Positions | 2 to 40 |