TE Connectivity Micro-MaTch Ribbon Cable Connectors
TE Connectivity Micro-MaTch Miniature Ribbon Cable Connectors are wire-to-board and board-to-board connectors that are compact and reliable. These connectors feature a unique contact-spring system that prevents fretting corrosion by absorbing movements between male and female contacts. The connectors have fully plated contacts with no bare edges and no migration of corrosion products. Typical applications include navigation systems, audio equipment, and drivers.
Features
- Additional positioning spring member to prevent fretting corrosion
- Compact, one of the smallest available
- Full range of application tooling
- Fully plated contacts, protected with polyster housings
- Tin-plated contacts
- UL-recognized
Applications
- Audio equipment
- Base stations
- Control units
- Dashboard systems
- Drivers
- Navigation systems
- Pumps
- Set-top boxes
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40C to +105C |
| Maximum current rating | 1.5A |
| Number of rows | 2 |
| Contact force | 2N |
| Pitch | 1.27 |