TE Connectivity Economy Power 2.5 Connectors
TE Connectivity Economy Power (EP) 2.5 Connectors feature polarization tabs that prevent post-misalignment, an audible positive latching to ensure complete mating, and Low Insertion Force (LIF) contacts for ergonomic assembly. The Economy Power 2.5 connectors provide a comprehensive connectivity solution with vertical and right-angle headers, optional TPA retainers, wire-to-wire and wire-to-board options. These EP 2.5 connectors offer a range of resin materials that include types meeting Glow Wire Test and UL 94 V-0 standards, as well as packaging to support automated board assembly.
The Economy Power 2.5 connectors have a voltage rating of 250VAC and an operating temperature range from -55°C to +105°C, making them ideal for a variety of applications which includes household appliances, HVAC, and industrial machinery.
Features
- Anti-fretting contact lubricant
- Asymmetrical terminals that can only be loaded into housing one way
- Housing locking latch
- IEC/EN 60335-1 compliant
- Polarization tabs help prevent post-misalignment
- Standard or Low Insertion Force (LIF) terminals
- UL 94 V-0 rated
Applications
- Commercial and building equipment
- Household appliances
- HVAC
- Industrial machinery and equipment
- Lighting
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Centerline pitch | 2.5mm |
| Maximum current rating | 4.2A |
| Voltage rating | 250VAC |
| Wire size range | 26AWG to 20AWG |
| Operating temperature range | -55°C to +105°C |