TE Connectivity Snap-Lug Quick-Disconnect Power Connectors are designed for robust interconnection of heavy-gauge power cables in aerospace, defense, marine, and other demanding environments. These connectors feature color-coded and keyed connectors to prevent accidental polarity reversal, ensuring safe and damage-free operations. The connectors offer a snap-on installation and easy release mechanism, facilitating quick and secure connections without requiring additional tools. These connectors with a shrouded design eliminate exposed metal, enhancing safety during power connections, and are engineered to withstand high vibrations and extreme temperatures.
TE Connectivity Snap-Lug Power Connectors
Features
- Audible tactile click ensures secure locking and prevents partial mating
- Color-coded and keyed connectors prevent accidental polarity reversal
- Designed to replace traditional terminal lugs with a safer and more reliable alternative
- Resistant to high vibrations and extreme temperatures for reliable performance in harsh environments
- Sealed interface for reliable performance in adverse conditions
- Shrouded design with no exposed metal ensures safe connections
- Single-piece installation without the need for washers or nuts, reducing FOD risk
- Snap-on installation and push-to-release mechanism for quick and easy use
Applications
- Battery terminal connections
- Bulkhead power feedthrough
- Bus bar attachment
- Grounding/ground strap connections
- Power panel feeder/distribution lines
- Relay connections
- Terminal block connections