TE Connectivity offers SEC-II Power Connectors through TTI. The trends in electronic power supplies require high current density and lower cost. In addition, smaller sized connectors are needed to provide less airflow restriction for cooling the power supplies. The SEC-II Power connectors offer an ideal combination of low-current and high-current connections in a single, durable design. SEC-II Power connectors are built on an expandable tooling platform which allows for a variety of combinations of power and signal contacts, all combined in a single molded housing. The vertical press-fit versions are ideal for high density stacking of cards into a backplane or for low air restriction of blade-style power supply designs. The straddle mount style offers a true co-planar interconnection with a total height of less than 4mm from the top surface of the pcb. SEC-II Power Connectors are currently in use in high end computer and data storage equipment. Extensive testing in exposure to high vibration and shock has proven these connectors equally suited for industrial applications as well, where low contact resistance and high current density is required.
TE Connectivity SEC-II Power Connectors
Features
- Combines industry standard 0.100" pitch card edge format in a high power density design
- Industry-proven multibeam power contact design
- High conductivity contact materials
- High temperature housing materials
- UL 94V-0
- Selective gold plating for high performance with low cost
- .000030 [0.00076] gold in contact area. Tin/lead on posts with entire contact nickel underplayed
- Power Contact Current Ratings:
- 25 amps – Single Contact
- 17 amps – on each of 6 adjacent pairs
Applications
- 1U, low-to-medium end servers
- Industrial
- Data storage equipment
- Expansion cards requiring power