TE Connectivity VAL-U-LOK Connector Systems
TE Connectivity VAL-U-LOK Connector Systems provide wire-to-wire and wire-to-board connections with contacts on a 0.165-inch (4.20mm) centerline pitch, up to 13A current ratings per line, and a maximum voltage rating of 600VAC. These connector systems include models that accommodate Terminal Position Assurance (TPA) to help prevent contact back-out and meet the glow wire test and UL 94 V-0 standards. The connector systems offer up to 24 positions as panel-mount plugs, free-hanging plugs, and receptacles, and are intermateable with other VAL-U-LOK connectors and headers, supporting wire-to-panel, wire-to-wire, and wire-to-board applications. VAL-U-LOK connector systems find application in home appliances, storage and networking systems, and industrial controls.
Features
- 2 to 24 position dual row and 3 to 5 position single-row configurations
- 4.20mm centerline spacing
- Available in strip form and as loose pieces
- Available in vertical and right-angle pin headers
- Available with polarized and non-polarized pegs
- Glow wire-compatible materials used in housing
- Three-position single-row receptacle housing has Mate first/break last feature
Applications
- Home appliances
- HVAC system controls
- Indoor/outdoor lighting
- Industrial controls
- Security systems
- Storage and networking systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 13A |
| Pitch | 4.20mm |
| Voltage rating | 600VAC |
| Insulation diameter | 3.10mm |
| Wire size | 0.12mm2 to 1.2mm2 |