TE Connectivity AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH Ribbon Cable Connectors are designed for reliable ribbon cable-to-board connections in electronic equipment and PCB systems. These connectors support mass termination with no need to strip or prepare wire, delivering assemblies. The AMP-LATCH connectors operate within a temperature range from -55°C to +125°C and a maximum insulation resistance of 5000MΩ. These devices have a maximum dielectric strength of 1000Vrms and a current rating of 1A. Typical applications include business equipment, electronics, and medical equipment.

Features

  • High-volume mass termination support
  • IDC termination style
  • Multiple ribbon cable pitches
  • No need to strip or prepare wire
  • RoHS compliant

Applications

  • Business equipment
  • Computers/electronics
  • Medical equipment

Technical Specifications

Parameters Values
Operating Temperature Range  -55°C to +125°C
Maximum Insulation Resistance 5000MΩ
Maximum Dielectric Strength 1000Vrms
Current Rating 1A
Flammability Rating UL94V-0