TE Connectivity Dynamic Mini Series Connectors

TE Connectivity Dynamic Mini Series Connectors have higher reliability due to the second lock design and protective latch concept. The Dynamic Mini series connectors are designed for signal transmission on the PCB and have a lower profile than the Dynamic D1000, providing valuable extra space on the board. Dynamic Mini connectors support faster system assembly due to SMT reflow capability. These connectors can operate at a temperature ranging from -40°C to +125°C and offer a rated current of 3A. Typical applications include new energy, automation, machinery, robotics, HMI, servo drives, and process controllers.

Features

  • Faster system assembly due to SMT reflow capability
  • HDR fit use for SMT soldering
  • Higher reliability due to the second lock design and protective latch concept
  • Meet LV 214 requirement
  • Space-saving on board due to low profile
  • Use second lock design

Applications

  • Automation
  • HMI
  • Machinery
  • New energy
  • Process controllers
  • Robotics
  • Servo drives

Technical Specifications

Parameters Values
Rated current 3A
Rated voltage 250V AC
125V DC
Withstand voltage 650V AC
1000V DC
Durability 30 cycles
Operating temperature range -40°C to +125°C