TE Connectivity Dynamic Pneumatic Connectors
TE Connectivity Dynamic Pneumatic Connectors are the next-generation air line connectors. They require no special skills to assemble and can be assembled on-site. The modular design reduces time for designing and assembly on site where time constraints often result in misconnections during assembly. The Dynamic Pneumatic series has two types of materials for contact, either resin or metal. TE Connectivity Dynamic Pneumatic Connectors find applications in factory automation equipment and robotics.
Features
- Maximum force of 1.0MPa
- Metal contacts available for high-pressure or temperature-sensitive environments
- Modular housing construction
- Resin contacts available for low cost and weight
- Supports Ø4 or Ø6 tube
Applications
- Factory automation equipment
- Factory floor
- Robotics
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Applicable medium | Air/Water | |
| Maximum air pressure range | 0.8MPa to 1.0MPa | |
| Effective cross-section range | 3.14mm2 to 8.80mm2 | |
| Tube holding force | 39.2N (Ø4) 58.8N (Ø6) |
|
| Durability | 500 Cycles | |
| Maximum insertion force/pin | 9.8N | |
| Maximum extraction force/pin | 9.8N | |
| Operating temperature range | 0~60˚C (NBR) 0~105˚C (FKM) |
|
| Applicable tubes | OD.: 4mm, 6mm ID.: 2.5mm, 4mm |
|