TE Connectivity Dynamic Multiple Enclosure Connectors

TE Connectivity Dynamic Multiple Enclosure Connectors are developed as an I/O interface connector for Human Machine Interfaces (HMI), which enables people to interact with machines to control, operate, and program. These Dynamic Multiple Enclosure connectors are secure, operate more efficiently, and are simple to use. The Dynamic Multiple Enclosures are available in plastic and metal variants, and their application depends on the environment. Dynamic Multiple Enclosure connectors feature an operating temperature range from -30°C to +105°C and a maximum initial contact resistance of 10mΩ. Typical applications include robotics, control cabinets, and factory automation equipment.

Features

  • Accidental disconnections caused by vibration are prevented by a double-lock mechanism
  • Standard type and a reverse kind of housing are offered to prevent the exposure of live contacts
  • The connectors are waterproof and dust-resistant for usage in harsh environments
  • The lock mechanism employs the rapid on/off lock idea, which can be locked or released by simply holding the connector.
  • Wires with a diameter of 10mm to 11mm can be used for the metal type, while 12mm to 5mm can be used for the plastic type

Applications

  • Control cabinets
  • Factory automation equipment
  • Industrial process controls
  • Robotics

Technical Specifications

Parameters Values
Dielectric withstanding voltage 1000VAC (per minute)
Durability 50 cycles
Maximum initial contact resistance 10mΩ
Maximum insertion force 39.2N (per position)
Minimum extraction force 4.9N (per position)
Minimum housing look strength 98N
Minimum initial insulation resistance 1000MΩ
Operating temperature range -30°C to +105°C