TE Connectivity HPI Connectors

TE Connectivity High Performance Interconnect (HPI) Connectors are wire-to-board connectors designed to transfer signals and low power between circuit boards and device components. The HPI series offers centerline pitches from 1.0mm to 2.5mm, vertical and right angle mounting, partially shrouded or fully shrouded configurations. Square-peg technology supports compatibility with industry standard designs, while latching and gold plating options are available, with maximum current ratings up to 3A depending on the specification group. These connectors are used in business and retail equipment, consumer devices, appliances, and automotive applications.

Features

  • Gold-plating and latching options
  • Offers design flexibility
  • Partially or fully shrouded designs
  • Polarized connector design
  • Provides inter-changeability with industry standard designs
  • Square termination posts
  • Vertical and horizontal (right-angle) PCB mounting

Applications

  • Appliance
  • Automotive
  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Medical

Technical Specifications

Parameters Values
Centerline Pitch 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm
Maximum Rated Current Range 1A to 3A
Minimum Operating Temperature -55°C
Maximum Rated Voltage Range 50Vac/dc to 250Vac/dc
Position Range 2 to 32