TE Connectivity AMPMODU MTE Connectors
TE Connectivity AMPMODU MTE Connectors are designed for reliable wire to board and wire to wire connectivity in industrial and electronic applications. The connectors feature latching, polarization, and coupling shrouds for secure and reliable connections in compact electronic designs. These AMPMODU MTE connectors operate within a temperature range from -65°C to +105°C and a current rating of 3A. These connectors offer a voltage range of 267V and a maximum wire size of 32AWG. Typical applications include appliances, commercial printers, computers, medical instruments, and telecommunications.
Features
- Multiple plating options
- PCB retention support
- Polarized connector design
- Single and double row options
- SMT compatible versions
- Supports IDC and crimp contacts
Applications
- Appliances
- Automotive controls
- Commercial printers
- Computers
- Medical instruments
- Storage equipment
- Telecommunications
- Vending
Technical Specifications
| Parameters | Value |
|---|---|
| Operating Temperature Range | -65° to +105°C |
| Current Rating | 3A |
| Voltage Range | 267V |
| Maximum Wire Size | 32AWG |