TE Connectivity AMPMODU 2mm Wire-to-Board IDC Receptacles

TE Connectivity AMPMODU 2mm Wire-to-Board IDC Receptacles are space-saving (38% on a PCB as compared to traditional 2.54mm centerline connectors). The receptacles are designed with pre-loaded discrete wire Insulation Displacement Contacts (IDC) and allow for fast termination without the need for stripping the wire. The receptacles have interchangeable IDC and crimp snap-in contacts that allow for the easy replacement of damaged or faulty contacts. These receptacles find applications in industrial controls, material handling, PLC/IO devices, energy storage systems, and instrumentation and test equipment.

Features

  • 38% more space saving when compared to 2.54mm connectors
  • Fast termination and installation
  • IDC and crimp receptacles mate with the same headers
  • Interchangeable IDC and crimp snap-in contacts

Applications

  • Building and factory automation
  • Energy storage systems
  • Industrial controls
  • Instrumentation and test equipment
  • Material handling
  • PLC/IO devices
  • Servo devices