TE Connectivity HC-STAK 25 HV Interconnection System
TE Connectivity HC-STAK 25 HV Interconnection System is specifically designed to support the increased connectivity requirements in high-voltage interconnection systems of hybrid and all-electric vehicles. It provides a safer and more reliable connection between the HV battery and the inverter or power distribution/e-motor. The HC-STAK 25 product is a high-performance interconnection system that is both scalable and capable of reliable high-power distribution to each aggregate. These HV Interconnection Systems provide a double-ended-fork terminal system with a low contact resistance arrangement while meeting sealing, shielding, and touch-safe requirements in a very compact package. It has the flexibility to interconnect with a wide range of conductor cross-sections, geometry, and materials.
Features
- Connector options 90° plug and 180° header
- Double-ended fork contact
- Fire classification:
- V0 (inner housing)
- HV interlock option:
- Shunted in plug
- IP rating–mated:
- IP 67
- IP6X9X
- IPXXD
- IP rating–unmated:
- IP2XB
- Latch access type:
- Lever
- Multiple contacts point up to 40 per circuit
- Poles / Shield:
- 2p / Shielded
- Termination type:
- Welding
- Vibration level USCAR V1
- Wire and conductor type:
- Single-core / Copper and aluminum
Applications
- E-motor
- HV battery
- Inverters
- Power distribution
Technical Specifications
| Parameter | Unit | Value |
|---|---|---|
| Plug dimension (H/W/L) (90°) | mm | 50x57x116 |
| Current carrying capability (at 85°C (50 mm²) / class 4) | A | 257 |
| Conductor cross-section | mm² | 25 - 50 |
| Voltage rating | VDC | 1,000 |
| Temperature range | °C | -40 to +125 |
Product Parts & Dimensions
TE Connectivity HC-STAK 25 HV Interconnection Product Parts
TE Connectivity HC-STAK 25 2p hi Plug (at 90 degree) Product Dimensions
TE Connectivity HC-STAK 25 2p hi Header Product Dimensions
Additional References
- TE Connectivity HC-STAK 25 HV Interconnection System Product Specification (PDF)
- TE Connectivity HC-STAK 25 HV Interconnection System Instruction Sheet (PDF)
- TE Connectivity HC-STAK 25 HV Interconnection System Header Reference Drawing (PDF)
- TE Connectivity HC-STAK 25 HV Interconnection System Plug Reference Drawing (PDF)
- TE Connectivity HC-STAK 25 HV Interconnection System Brochure (PDF)
- TE Connectivity HC-STAK 25 HV Interconnection System Technical Solution Paper (PDF)