TE Connectivity FAKRA Data Connectivity Headers
TE Connectivity FAKRA Data Connectivity Headers are wire-to-board and cable-to-board automotive connectors available in A-, B-, H-, and Z-Code versions. These headers are available in horizontal or edge PCB mounting options, and have one row and are available in one or two positions. The FAKRA headers are available in a variety of colors and are made of gold, tin, and PA GF. These devices come with UL 94V-1/UL 94V-2 or UL 94HB flammability ratings and an operating temperature range of -40°C to +105°C, and an impedance of 50Ω. Applications include autonomous driving, connected vehicles, and infotainment.
Features
- 1 or 2 positions available
- A-, B-, H-, and Z-Code versions
- Made of Au, Sn, and PA GF
- Meets DIN 72594-1 or SAE/USCAR-17 industry standards
- Solder tail PCB mount retention
- Through hole - solder termination
- UL 94HB or UL 94V-1/UL 94V-2 flammability
- Wire-to-board or cable-to-board
Applications
- Autonomous driving
- 4KADCAM
- e-Mirror
- Front view cameras
- Interior cameras
- Lane assist
- Night Vision
- Rear-view cameras
- Surrounding cameras
- Connected vehicle
- 4G/5G
- Bluetooth Low Energy
- GPS/GNSS
- SDARS
- TCU
- V2X
- Wi-Fi/Bluetooth
- Infotainment
- DAB
- FM
- Gesture
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +105°C |
| Impedance | 50Ω |
| Operating Frequency Range | 0GHz to 6GHz |
| Maximum Contact Current Rating | 1A |
| Operating Voltage | 800VAC |
| Mating Pin Diameter | .51mm [.02in] |