TE Connectivity Power Triple Lock Connectors
TE Connectivity Power Triple Lock Connectors are designed for reliable power and signal connections in electrical and electronic systems. These connectors feature a three-point locking system with a primary latch, Connector Position Assurance (CPA), and Terminal Position Assurance (TPA) for secure connections and contact retention. The Power Triple Lock connectors operate at a minimum temperature of -55°C and offer a maximum current rating of 20A. Typical applications include automotive, commercial buildings, cooking appliances, dishwashers, garage door openers, HVAC systems, and industrial machinery.
Features
- Audible latch for confirmation of proper mating
- Four keying options
- Low mating and insertion forces
- Multiple color options
- Optional CPA and TPA devices
- Snag resistant latch design
Applications
- Automotive systems
- Commercial building
- Household appliance:
- Cooking appliances
- Dishwashers
- Garage door openers
- Refrigerators
- Water heaters
- HVAC
- Industrial machinery
Technical Specifications
| Parameters | Values |
|---|---|
| Single Row Positions | 2, 3, 4, and 5 |
| Voltage Rating | 600Vac/dc |
| Maximum Current Rating | 20A |
| Row-to-Row Spacing | 8.1mm |
| Minimum Operating Temperature | -55°C |
| Centerline Spacing | 6mm |