TE Connectivity AMPMODU 2mm Breakaway Headers

TE Connectivity AMPMODU 2mm Breakaway Headers take up 38% less space on a PCB than the standard 2.54mm (0.100”) centerline connectors, allowing for improved functionality on boards. The headers are available in suitable variants for automated surface mounting, through-hole-reflow, and traditional through-hole mounting onto boards. These headers are efficient and cost-effective, and are intermateable with receptacles of other major brands. The headers find applications in robotics, instrumentation, test equipment, and home automation.

Features

  • Efficient and cost-effective, automated surface mounting and through-hole-reflow manufacturing
  • Intermateable with other major brands
  • Saves up to 38% for extended functionality

Applications

  • Building automation
  • Industrial controls
  • Instrumentation and test equipment
  • Material handling
  • PLC
  • Servo drives