TE Connectivity Sealed Signal Double-Lock Connectors

TE Connectivity 2.5mm Sealed Signal Double-Lock Connectors offer secondary locking safety combined with first-in-class IP67-rated sealing protection along with 2.5mm centerline saving space. These double-lock connectors come with robust seals that can help to enable reliable performance in water-related or high-humidity environments. The sealed signal double lock connectors can operate within the temperature range of -30°C to +105°C with a voltage rating of 250VAC. TE Connectivity 2.5mm sealed signal double-lock connectors can be used in battery chargers, water purifiers, humidifiers, outdoor commercial lighting, and industrial refrigeration.

Features

  • Contacts are on a miniature 2.5mm centerline to provide a compact design solution
  • IP67-rated protection against water and dust
  • Optional Terminal Position Assurance (TPA) helps to ensure proper assembly
  • Polarized lance-less terminals to prevent incorrect insertion reducing assembly errors
  • Snag-proof latch provides for ease of assembly
  • UL94-V0 and glow wire test (750°C, no flame) to meet global industry safety standards

Applications

  • Automotive battery chargers
  • Industrial refrigeration
  • Lawn and garden outdoor tools
  • Major home appliances like refrigerators, washing machines, water heaters, and cooking appliances
  • Outdoor and industrial lighting
  • Personal healthcare like smart toilet seats
  • Power cords
  • Small home appliances like water purifiers, humidifiers, and rice cookers

Technical Specifications

Parameters Values
Voltage rating 250VAC/VDC
Current rating 3A
Centerline  2.5mm
Operating temperature range -30°C to +105°C