TE Connectivity MTA-100 Connectors

TE Connectivity MTA-100 Series Connectors are wire-to-board and wire-to-wire connectors that support the mass termination of wires, allowing for less labor-intensive assembly. These stackable devices use Insulation Displacement Contacts (IDC), enabling wire termination without stripping or crimping. The MTA-100 connector system is mass terminated using IDC on 0.100” centerlines and mates with 0.025” square posts. These connectors offer discrete and ribbon cable wire sizes ranging from 22AWG to 28AWG with a minimum initial insulation resistance of 5000MΩ. The MTA-100 series feature phosphor bronze contacts, and the housing material use flame-retardant thermoplastic which is either UL94V-2 or UL94V-0 rated. These connectors are used for applications such as healthcare, appliances, lighting, and industrial controls.

Features

  • 2 to 28 positions
  • Contacts are lubricated for fretting corrosion protection
  • Flame resistant
  • Meets UL94V standards
  • Molded ribs on housing
  • No contact damage
  • No wire stripping
  • One-step assembly
  • Preloaded with IDC terminal technique
  • Preloaded with dual beam contacts
  • Reduced wiring errors
  • Simple maintenance and repair
  • Simpler tooling
  • Wire-to-board and wire-to-wire configurations available

Applications

  • Automation and control
  • HVAC equipment
  • Healthcare devices
  • Industrial machinery
  • Lighting
  • Small home appliances

Technical Specifications

Parameters Values
Centerline 2.54mm
Operating temperature range -55°C to +105°C
Wire size 22AWG to 28AWG
Maximum current rating 5A
Voltage rating 250VAC
Maximum initial terminal resistance 6mΩ
Minimum initial insulation resistance 5000MΩ

Related Product