-
PMDPBx Dual N-Channel Trench MOSFETs
Nexperia PMDPBx Dual N-Channel Trench MOSFETs product specifications, datasheets, buying information, and inventory available at TTI. -
BC807 Series PNP General Purpose Transistors
Nexperia BC807 PNP General Purpose Transistors support voltages up to 45V. View specifications, datasheets, buying information, and inventory available at TTI. -
LVC Logic Devices
Nexperia LVC Logic Devices are reliable. View product specifications, datasheets, buying information, and inventory are available at TTI. -
NXS, NXB, and LSF AutoSense Transceivers
Nexperia NXS, NXB, and LSF AutoSense Transceivers are reliable. View specifications, datasheets, buying information, and inventory are available at TTI. -
PSSI2021SAY Series LED Driver ICs
Nexperia PSSI2021SAY LED Driver ICs come in SOT353 (SC-88A) package. View specifications, datasheets, buying information, and inventory available at TTI. -
LFPAK56 N-Channel MOSFETs
Nexperia LFPAK56 N-Channel MOSFETs are AEC-Q101 qualified. View specifications, datasheets, buying information, and inventory available at TTI. -
HC Family Counter Shift Registers
Nexperia HC Family Counter Shift Registers are RoHS compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
LED Lighting Driver ICs
Nexperia LED Lighting Driver ICs are space-saving. View product specifications, datasheets, buying information, and inventory available at TTI. -
TL431 Series Adjustable Precision Shunt Regulators
Nexperia TL431 Series Adjustable Precision Shunt Regulators are AEC-Q100 qualified with low output noise. View specifications, datasheets, and inventory available at TTI. -
NSF Series SiC MOSFETs
Nexperia NSF Series SiC MOSFETs feature very low switching losses and fast reverse recovery and switching speeds. View specifications, datasheets, and inventory at TTI. -
NGW Series IGBTs
NGW Series IGBTs are RoHS-compliant. View specifications, datasheets, buying information, and inventory are available at TTI. -
74LVC1G125GW Buffers and Line Drivers
Nexperia 74LVC1G125GW Buffers and Line Drivers product specifications, datasheets, buying information and inventory available at TTI. -
HEF40106BT 653 Inverters
Nexperia HEF40106BT 653 Inverters feature Schmitt-trigger inputs. View product specifications, datasheets, buying information, and inventory available at TTI. -
2N7002 60V N-Channel Trench MOSFETs
Nexperia 2N7002 60V N-Channel Trench MOSFETs are ESD-protected. View product specifications, datasheets, buying information, and inventory available at TTI. -
MMBZ Series TVS Diodes
Nexperia MMBZ Series TVS Diodes are low capacitance Electrostatic Discharge (ESD) protection devices in a small SOD323 surface mount plastic package. View product specifications, datasheets, buying information, and inventory available at TTI. -
Power MOSFETs
Nexperia Power MOSFETs offer switching performance and robustness. View specifications, datasheets, buying information, and inventory available at TTI. -
NPS4053 Series Load Switches
Nexperia NPS4053 Series Load Switches operate at 5.5V with a resistance of 55mΩ and offer a precision adjustable current limit range from 110mA to 2.5A. NPS4053 Series Load Switches product specifications, datasheets, buying information, and inventory are available at TTI. -
P-Channel Trench MOSFETs
Nexperia P-Channel Trench MOSFETs withstand harsh operating conditions. View specifications, datasheets, buying information, and inventory are available at TTI. -
SiC 1200V MOSFETs
Nexperia Silicon Carbide (SiC) 1200V MOSFETs are available in conventional 3-pin TO-247-3 and 4-pin TO-247-4, including an additional kelvin source pin. SiC MOSFETs product specifications, datasheets, buying information, and inventory are available at TTI. -
Energy Harvesting Power Management ICs
Nexperia Energy Harvesting Power Management ICs (PMICs) are ultra-compact, high-performing chipsets that enable ultra-fast Maximum PowerPoint Tracking (MPPT). Energy Harvesting PMICs product specifications, datasheets, buying information, and inventory are available at TTI.