Nexperia 74LVC1G125GW Buffers and Line Drivers

Nexperia 74LVC1G125GW Buffers and Line Drivers are single buffer/line drivers with a 3-state output, suitable for 3.3V and 5V systems. The Schmitt-trigger inputs tolerate slow rise/fall times, enhancing noise immunity. The device supports partial power-down with the IOFF function, which disables the output and prevents backflow current during power-down, minimizing potential damage. The 74LVC1G125GW buffers and line drivers are used for mixed-voltage systems and applications requiring robust signal buffering and driving.

Features

  • CMOS low power consumption and high noise immunity
  • Compliant to JEDEC standards
  • Direct interface with TTL levels
  • IOFF circuitry offers partial-power-down mode operation
  • Multiple packaging options are available

Applications

  • Mixed voltage systems
  • Partial power-down applications

Technical Specifications

Parameters Values
Supply Voltage Range  1.65V to 5.5V
Operating Temperature Range -40°C to +85°C  and -40°C to +125°C
Overvoltage Tolerant Input 5.5V
Total Power Dissipation 250mW