Nexperia BC807 Series PNP General Purpose Transistors
Nexperia BC807 Series PNP General Purpose Transistors are housed in a compact SOT23 surface-mounted plastic package. These transistors offer multiple gain group variants (BC807-16, -25, -40) for flexible design choices. The BC807 transistors are suitable for switching and amplification applications in electronic circuits. Each variant supports collector currents up to 500 mA and voltages up to 45V and is complemented by an NPN counterpart from the BC817 series.
Features
- High current handling capability
- Multiple current gain options
- Surface-mounted SOT23 package
Applications
- Amplification
- General purpose switching
Technical Specifications
| Parameters | Values |
|---|---|
| Ambient Operating Temperature Range | -65°C to +150°C |
| Maximum Collector Current | 500mA |
| Maximum Collector-Emitter Voltage | 45V |
| Minimum Transition Frequency | 80MHz |
| Typical Collector Capacitance | 5pF |
BC807 Series PNP General Purpose Transistors SOT23 Package Outline
Dimensions in mm