Nexperia NPS4053 Series Load Switches

Nexperia NPS4053 Series Load Switches maintain a constant output current using a constant-current mode when the load exceeds the current limit threshold or is shorted. NPS4053 and NPS4053-Q100 switches operate at 5.5V with a resistance of 55mΩ. These load switches offer a precision adjustable current limit range from 110mA to 2.5A. The NPS4053 series load switches feature active reverse voltage protection and an ILIM pin protection that can be shorted to ground or left floating. Typical applications include current limiting circuits, optical socket protection, and power distribution in Electronic Control Units (ECUs).

Features

  • Available in SOT457 (TSOP6) and SOT8044-1 (HWSON6) package options
  • Current limit accuracy of ±6% at 1.2A
  • Features ESD protection
  • ILIM pin offers protection and can be either shorted to ground or left floating
  • Includes built-in soft start functionality
  • Incorporates active reverse voltage protection
  • Maintains constant current during current limit conditions
  • Recognized under UL 62368 standards

Applications

  • Current limiting circuits
  • Docking station and desktops
  • HDTV
  • Laptops
  • Optical socket protection
  • Power distribution in ECUs
  • Set top box
  • USB ports/hubs

Technical Specifications

Parameters Values
Adjustable current limit range 110mA to 2.5A
Input operating voltage range 2.5V to 5.5V
Maximum continuous current 2A
Maximum OFF-state leakage current 1µA
Operating temperature range -40°C to +125°C

NPS4053 Series Load Switches Functional Diagram

Nexperia NPS4053 Series Load Switches Functional Diagram

Video

This TTI Tech Specs video for Nexperia NPS4053 Series Load Switches explains that they limit a constant output current with a precise current limit accuracy of 6% at 1.2A, and that current-limiting circuits are protected on the switch's input side by an internal voltage comparator.

See video transcript below

Video Transcript

If you have kids, you understand the never-ending chore of turning things off behind them. Otherwise, the TV, computer, video games, and lights are always on. When they start cooking, the stakes are even higher. Nexperia’s NPS4053 Series Load Switches limit a constant output current with a precision current limit accuracy of 6% at 1.2A, ensuring computers, HDTVs, docking stations, and other current limiting circuits are protected on the input side of the switch by an internal voltage comparator. An input current limiting pin, built in soft start functionality, and reverse voltage protection offers reliable switching for adjustable current limits of 110mA to 2.5A with a 2A maximum continuous current rating. Additional overcurrent, over temperature, and reverse voltage monitoring is provided by an active low output FLG pin. The 5.5V, 55mΩ rated load switch is UL recognized with ESD protection and an operating temperature range of -40°C to +125°C.

View more Nexperia videos and resources