Nexperia LFPAK56 N-Channel MOSFETs
Nexperia LFPAK56 N-Channel MOSFETs offer a compact alternative to traditional D2PAK and DPAK packages, with up to 81% and 57% space savings, respectively. The design incorporates a copper clip structure that enables high maximum drain current ratings up to 220A and reduces package inductance and resistance. The LFPAK56 MOSFETs feature flexible leads that improve mechanical reliability, while the exposed leads support optical inspection during assembly. These devices are 100% avalanche-tested for reliability. Typical applications include motors, lamps, and solenoid control.
Features
- Capable of handling high current transients without failure
- Compatible with standard Power-SO8 PCB footprints
- Copper clip reduces package inductance and electrical resistance
- Designed for reliability and ease of manufacturing
- Excellent thermal management
- Exposed leads allow visual inspection during assembly
- Flexible leads improve mechanical robustness and reliability
- Fully avalanche-tested at high current levels to ensure low failure rates
- Offers low thermal resistance for efficient heat dissipation
- Qualified to AEC-Q101 automotive standards
- Rated for high current operation
- Very low on-resistance for efficient power switching
Applications
- Lamps
- Motors
- Solenoid control
- Transmission control
- Ultra high performance power switching
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Drain Current Rating | Up to 220A |
| Maximum Drain Source Breakdown Voltage | 100V |
| Maximum Operating Temperature | +175°C |
LFPAK56 MOSFETs Footprint Comparison