Nexperia PSSI2021SAY Series LED Driver ICs
Nexperia PSSI2021SAY Series LED Lighting Driver ICs are integrated constant current sources built with a resistor-equipped PNP transistor and two diodes integrated in a compact SOT353 (SC-88A) package. These devices simplify design by combining multiple components into one package. The PSSI2021SAY LED ICs provide an adjustable output current range from 15µA to 50mA, set by an external resistor connected between pins 4 and 5. These LED ICs are suitable for use in various constant current applications.
Features
- Adjustable output current via external resistor
- Compact SOT353 (SC-88A) package
- Integrated PNP transistor and diodes
- Single-chip constant current source
Applications
- Active bias control for audio amplifiers
- Automotive systems
- Constant current LED drivers
- General-purpose current sources
Technical Specifications
| Parameters | Values |
|---|---|
| Ambient Temperature Range | -65°C to +150°C |
| Maximum Reverse Voltage | 0.5V |
| Maximum Supply Voltage | 75V |
| Maximum Total Power Dissipation | 335mW |
| Output Current Range | 15µA to 50mA |