Nexperia HEF40106BT 653 Inverters
Nexperia HEF40106BT 653 Inverters feature Schmitt-trigger inputs, and the inputs include clamp diodes. The inverter has a wide supply voltage range from 3V to 15V, has high noise immunity, and complies with JEDEC standard JESD 12-B. These inverters have an operating temperature range from 40°C to +125°C. Some of the applications of HEF40106BT 653 inverters include wave and pulse shapers and astable multivibrators.
Features
- CMOS low power dissipation and high noise immunity
- Completely static operation
- Compliant to JEDEC standard JESD 13-B
- Parametric ratings of 5V, 10V, and 15V
- Schmitt trigger input discrimination
- Symmetrical output characteristics are standardized
Applications
- Astable multivibrators
- Monostable multivibrators
- Wave and pulse shapers
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Supply Voltage Range | 3V to 15V |
| Maximum Input Clamping Current | ±10mA |
| Maximum Supply Current | 50mA |
| Maximum Power Dissipation | 100mW |