Nexperia LED Lighting Driver ICs
Nexperia LED Lighting Driver ICs are available in a variety of series and specifications to meet an array of designer needs. Many of these series feature a low voltage overhead of 1.4V, and AEC-Q101 qualified versions are available. These LED drivers come in SOT23 and SOT457 plastic packages and have high current accuracy and stabilized output currents of 10mA to 50mA. The LED lighting driver ICs are space-saving devices that reduce component count and board space. Typical applications include automotive interior lighting and exterior lights.
Features
- Constant current
- Low voltage overhead and stabilized output current
- Most drivers are AEC-Q101 qualified
- NPN or PNP transistors
- SOT23 and SOT457 plastic packages
- Space-saving
- Surface mount (SMD/SMT)
Applications
- Active bias control for audio amplifiers
- Automotive exterior lights (daytime running, signal/indication)
- Automotive interior lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Input Voltage Range | 16V to 75V |
| Operating Temperature Range | -65°C to +150°C |
| Output Current Range | 10mA to 250mA |
| Output Voltage Range | 16V to 40V |
| Maximum Supply Current Range | 11mA to 370μA |
| Operating Frequency | 10kHz |