Nexperia Power MOSFETs
Nexperia Power MOSFETs offer a combination of switching performance and robustness. These MOSFETs feature copper-clip packages (LFPAK, CCPAK) and MLPAK (Micro Lead Package) that enhance performance and ruggedness. The MOSFETs are available from a maximum continuous current range from -98.6A to 505A and find applications in battery protection, primary side switches, and BLDC motor control.
Features
- Available in a wide range of package versions
- Combines switching performance and robustness
- Enhances the performance of standard power switches
Applications
- Battery protection
- BLDC motor control
- E-fuse
- Full-bridge and half-bridge applications
- Hot swap
- Load switch
- Primary side switch
- Soft start
- Synchronous rectifier in AC-DC and DC-DC
- Telecommunication systems based on a 48V backplane/supply rail
Technical Specifications
| Prefix | Maximum Junction Temperature Range | Gate Drain Charge Range | Maximum Total Power Dissipation range | Maximum Drain-Source On-Resistance @ VGS 10V |
|---|---|---|---|---|
| PSMN | 150°C or 175°C | 5nC to 246 nC | 26W to 405W | 550uΩ to 130mΩ |
| PXN | 150°C | 6.6nC to 35nC | 1.8W to 66W | 4.7mΩ to 40mΩ |
| PHB | 175°C | 9.4nC to 95.6nC | 56W to 300W | 3.7mΩ to 96mΩ |
| PXP | 150°C | 3.1nC to 133nC | 1.7W to 50W | 3.7mΩ to 1.5Ω |