Nexperia LVC Logic Devices

Nexperia LVC Logic Devices incorporate Schmitt-trigger action at all inputs, enabling tolerance to slow signal transitions. These devices are protected against electrostatic discharge through HBM and CDM standards and conform to JEDEC requirements. The LVC Logic Devices feature overvoltage-tolerant inputs to 5.5V and a supply voltage range of 1.2V to 5.5V. These logic devices encompass an operating temperature range of -40°C to +125°C and a maximum power dissipation of 500mW. Applications include signal processing, logic control in mixed-voltage systems, and general-purpose digital logic functions.

Features

  • Compatible with TTL logic levels
  • Designed for low power consumption using CMOS technology
  • Include input protection against overvoltage conditions
  • Integrate Schmitt-trigger functionality for handling slow input transitions
  • Meet JEDEC standard voltage ranges
  • Offer ESD protection compliant with HBM and CDM specifications
  • Provided in multiple surface-mount package types
  • Suitable for use over a wide industrial temperature range

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial control systems
  • Mixed-voltage logic level translation
  • Signal processing
  • Timing and sequencing circuits

Technical Specifications

Parameters Values
Maximum Overvoltage Input Tolerance 5.5V
Supply Voltage Range 1.2V to 5.5V
Operating Temperature Range -40°C to +125°C
Maximum Total Power Dissipation 500mW
Minimum Propagational Delay 0.3ns