Nexperia NXS, NXB, and LSF AutoSense Transceivers

Nexperia NXS, NXB, and LSF AutoSense Transceivers provide voltage-level translation with automatic direction sensing. These devices enable bidirectional communication between systems with different supply voltages without requiring a direction control pin. The NXS, NXB, and LSF transceivers feature an operating temperature range from -40°C to +125°C and support auto-direction sensing. These devices deliver propagation delays of 0.7ns (LSF), 3.8ns (NXS), and 6ns (NXB) and are designed for low power consumption. Applications include automotive, industrial, telecom infrastructure, and portable consumer electronic systems.

Features

  • Allow passive translation without a direction control signal
  • Available in multiple compact package options
  • Compatible with open-drain and push-pull applications
  • Designed for low power consumption
  • Enable bidirectional voltage level translation
  • Offer dual-supply translation capability
  • Operate over an extended industrial temperature range
  • Support auto-direction sensing
  • Support wide voltage ranges on both supply and input pins

Applications

  • Automotive system
  • Industrial equipment
  • I2C, SMBus, UART, GPIO, and other telecom infrastructure
  • Portable consumer system

Technical Specifications

Parameters Values
NXS NXB LSF
Data Rate 24Mbps 100Mbps 50Mbps
Propagational Delay 3.8ns 6ns 0.7ns
Operating Temperature Range -40°C to +125°C
Supply Voltage Range 1.65V to 5.5V 1.2V to 5.5V 0.95V to 5V
Static Current <14.4µA <10µA -