Nexperia Energy Harvesting Power Management ICs
Nexperia Energy Harvesting Power Management ICs (PMICs) are ultra-compact, high-performing chipsets that enable ultra-fast Maximum PowerPoint Tracking (MPPT). PMICs continuously harvest energy from the environment into consumer electronics & IoT devices with clean ambient energy and eliminate the need for battery swaps, ensuring a more sustainable future for electronics. These PMICs have an innovative inductor-less design and feature an operating temperature range from -40°C to +85°C. Typical applications include consumer electronics, smart wearables, electronic shelf labels, and remote-control units.
Features
- Adaptable to a range of rechargeable battery types
- Appropriate for a variety of battery-less designs and storage elements
- Designed to extract energy from a variety of environmental sources effectively
- Distinctive inductor-less design
- High efficiency of power conversion
- Micro-sized chips with an assembly area of <20mm2
- Very quick MPPT adapts within up to 0.5secs
Applications
- Battery protection
- Consumer electronics
- Electronic shelf labels
- Industrial and environmental monitoring
- Remote control units
- Smart wearables
- USB charging
- Wireless IoT devices
Technical Specifications
| Parameters | Values |
|---|---|
| Boosting factor | 2 |
| Harvesting power range | 0.035mW to 2mW |
| Input current | 100mA |
| Maximum output voltage | 4.5V |
| Operating temperature range | -40°C to +85°C |
Video
This video explains the Nexperia Energy Harvesting Power Management ICs (PMICs) are ultra-compact, high-performing chipsets that enable ultra-fast Maximum PowerPoint Tracking (MPPT).
See video transcript below
Video Transcript
I have a garden and in peak season I can go out my back door and harvest all kinds of fresh fruits and vegetables. Harvesting energy is almost that easy if you’re using Nexperia’s NEH2000BY high performance energy harvesting power management IC. This energy harvesting PMIC is ideal for applications utilizing small solar cells, with a harvesting power range from 35 microwatts to 2 milliwatts, and the use of MPPT ensures you’re extracting the maximum amount of power from those solar cells in different lighting conditions. The short 0.7 second MPPT interval allows the NEH2000BY to quicky react to changes in sunlight, while the lack of an external inductor and minimal BOM significantly reduces circuit complexity. Compatible with various rechargeable batteries, the NEH2000BY is excellent for IoT devices, remote controls, wearable devices, and beacons.