Nexperia P-Channel Trench MOSFETs

Nexperia offers a variety of P-Channel Trench MOSFETs. This includes the Nexperia LFPAK P-Channel Trench MOSFETs, which are designed and qualified to AEC-Q101 standards for use in high-performance automotive applications. These MOSFETs feature high thermal power dissipation capability. There are over 400 product types, ranging from 20V to 100V, housed in market-leading robust package technologies including wettable flanks for Automatic Optical Inspection (AOI). Nexperia P-channel MOSFETs are available in a variety of packages including the LFPAK56, SOT-23, DFN2020MD-6, DFN1006-3, DFN1110D-3, SC-70, TSOP6, and TSSOP6. These MOSFETs are suitable for thermally demanding environments due to the 175°C rating. Typical applications include reverse battery protection, power management, high-side load switch, and motor drive.

Features

  • AEC-Q101 qualified
  • Available with high thermal power dissipation capability
  • Comes with trench MOSFET technology
  • Designed to withstand harsh operating conditions
  • Enhanced thermal performance using advanced packaging and materials
  • Suitable for thermally demanding environments due to 175°C rating

Applications

  • Audio amplifiers
  • Automotive electronics
  • LED lighting
  • Motor control
  • Power supplies
  • Protection circuits
  • Wireless charging

Technical Specifications

Parameters Values
Maximum drain-source breakdown voltage 300V
Operating temperature range -65°C to +150°C
Maximum continuous drain current 98.6A
Maximum drain-source resistance 140Ω
Maximum power dissipation 110W

Video

This TTI Tech Spec Video on Nexperia P-Channel Trench MOSFETs shows that these devices are AEC-Q101 qualified and designed to withstand harsh operating conditions. These components offer a maximum continuous drain current of 98.6A, a maximum drain-source breakdown voltage of 300V, and a maximum power dissipation of 110W.

See video transcript below

Video Transcript

Getting your kids to eat their veggies is like making holes move through a P-channel MOSFET; you're just met with a lot of resistance. Nexperia P-Channel Trench MOSFETs incorporate trench MOSFET technology to deliver low drain-source ON resistance in high-performance automotive applications with AEC-Q101 standards. Designed to withstand harsh operating conditions, the P-channel trench MOSFETs include enhanced thermal performance using advanced packaging and material with a 175°C rating.

High thermal power dissipation capability options are also available. Over 400 product types between 20V and 100V provide solutions for a range of applications, including power management, motor control, audio amplifiers, protection circuits, and more. P-Channel Trench MOSFET products feature a maximum continuous drain current of 98.6A, a maximum drain-source breakdown voltage of 300V, and a maximum power dissipation of 110W.

View more Nexperia videos and resources